TB1.5/25ME1LFTA
vs
NDTM155M25F1TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.5 mm
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
8000 mΩ
JESD-609 Code
e3
e0
Length
7 mm
7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
TB(M TOL,25V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.5 mm
Base Number Matches
1
1
HTS Code
8532.21.00.40
Leakage Current
0.0005 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Surface Mount
NO
Tan Delta
0.04
Terminal Shape
WIRE
Compare TB1.5/25ME1LFTA with alternatives
Compare NDTM155M25F1TR with alternatives