TB1.5/25M2PBTR
vs
TEP155M025DCS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.5 mm
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
8000 mΩ
JESD-609 Code
e0
e0
Length
7 mm
7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
TB(M TOL,25V)
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
2.5 mm
Base Number Matches
1
1
HTS Code
8532.21.00.40
Additional Feature
ESR IS MEASURED AT 100 KHZ
Leakage Current
0.0005 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Surface Mount
NO
Tan Delta
0.04
Terminal Shape
WIRE
Compare TB1.5/25M2PBTR with alternatives
Compare TEP155M025DCS with alternatives