TB1.5/20KE1TR
vs
TEP155K020DTS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
,
, 1818
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.5 mm
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
9000 mΩ
9000 mΩ
JESD-609 Code
e3
e0
Length
7 mm
7 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
TB(K TOL,20V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.5 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.21.00.40
Additional Feature
ESR IS MEASURED AT 100 KHZ
Leakage Current
0.0005 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Surface Mount
NO
Tan Delta
0.04
Terminal Shape
WIRE
Compare TB1.5/20KE1TR with alternatives
Compare TEP155K020DTS with alternatives