TB1/50KE1TR vs NDTM105K50F1TR feature comparison

TB1/50KE1TR Nemco Electronics Corporation

Buy Now Datasheet

NDTM105K50F1TR NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
JESD-609 Code e3 e0
Length 8.5 mm 8.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series TB(K TOL,50V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.5 mm
Base Number Matches 1 1
HTS Code 8532.21.00.40
Leakage Current 0.0005 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Surface Mount NO
Tan Delta 0.04
Terminal Shape WIRE

Compare TB1/50KE1TR with alternatives

Compare NDTM105K50F1TR with alternatives