TB1/50KE1PBTA
vs
NDTM105K50F1TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEMCO ELECTRONICS CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
8000 mΩ
|
8000 mΩ
|
JESD-609 Code |
e0
|
e0
|
Length |
8.5 mm
|
8.5 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
TB(K TOL,50V)
|
|
Terminal Finish |
Tin/Lead (Sn90Pb10)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.21.00.40
|
Leakage Current |
|
0.0005 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
DISK PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.04
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare TB1/50KE1PBTA with alternatives
Compare NDTM105K50F1TR with alternatives