TB0640H-13 vs TB0640H feature comparison

TB0640H-13 Diodes Incorporated

Buy Now Datasheet

TB0640H Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description SMALL OUTLINE, R-PDSO-C2 PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 58 V
Holding Current-Max 800 mA 800 mA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-Repetitive Pk On-state Cur 50 A 50 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 2 4
Breakover Voltage-Max 77 V
Peak Reflow Temperature (Cel) 260

Compare TB0640H-13 with alternatives

Compare TB0640H with alternatives