TB0640H-13 vs CR0640SC feature comparison

TB0640H-13 Diodes Incorporated

Buy Now Datasheet

CR0640SC Littelfuse Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC LITTELFUSE INC
Package Description SMALL OUTLINE, R-PDSO-C2 SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 58 V
Holding Current-Max 800 mA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 50 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR SILICON SURGE PROTECTOR
Base Number Matches 2 1
Part Package Code DO-214AA
Breakover Voltage-Max 77 V
JEDEC-95 Code DO-214AA

Compare TB0640H-13 with alternatives

Compare CR0640SC with alternatives