TB0640H vs NP0640SCT3G feature comparison

TB0640H Lite-On Semiconductor Corporation

Buy Now Datasheet

NP0640SCT3G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description PLASTIC, SMB, 2 PIN ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 77 V 77 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 58 V
Holding Current-Max 800 mA 150 mA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-Repetitive Pk On-state Cur 50 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 2 1
Part Package Code DO-214
Manufacturer Package Code CASE 403C-01
JEDEC-95 Code DO-214AA
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED

Compare TB0640H with alternatives

Compare NP0640SCT3G with alternatives