TB-25SLB-1
vs
RDBD-25SA-LN(4-40)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
LATCH BLOCK
HIGH DENSITY, POLARIZED
Body Breadth
0.5 inch
0.494 inch
Body Depth
0.187 inch
0.516 inch
Body Length
2.079 inch
2.088 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON CU
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
5 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1250VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
YES
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mounting Option 1
LATCH
#4-40
Mounting Type
CABLE
BOARD AND PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Termination Type
IDC
SOLDER
Total Number of Contacts
25
25
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.1946 N
Base Number Matches
2
1
Rohs Code
No
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Shell Finish
DICHROMATE
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.157 inch
Terminal Pitch
2.7686 mm
UL Flammability Code
94V-0
Compare RDBD-25SA-LN(4-40) with alternatives