TAZX226M025CBSC0923 vs TAZX226M025LBLC0945 feature comparison

TAZX226M025CBSC0923 Kyocera AVX Components

Buy Now Datasheet

TAZX226M025LBLC0945 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e4
Leakage Current 0.006 mA 0.006 mA
Manufacturer Series TAZ TAZ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare TAZX226M025CBSC0923 with alternatives

Compare TAZX226M025LBLC0945 with alternatives