TAZX226K025CBLB0000
vs
T419X226K025TK42517610
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2721
|
, 2721
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.74 mm
|
2.74 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.006 mA
|
|
Length |
6.93 mm
|
6.93 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
2721
|
2721
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Finish |
Tin/Lead (Sn/Pb) - fused
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
J BEND
|
|
Width |
5.41 mm
|
5.41 mm
|
Base Number Matches |
1
|
1
|
ESR |
|
900 mΩ
|
Reference Standard |
|
MIL-PRF-55365/11
|
|
|
|
Compare TAZX226K025CBLB0000 with alternatives
Compare T419X226K025TK42517610 with alternatives