TAZX157K010CWSZ0923 vs TAZX157K010CKMC0700 feature comparison

TAZX157K010CWSZ0923 Kyocera AVX Components

Buy Now Datasheet

TAZX157K010CKMC0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2721 , 2721
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.74 mm 2.74 mm
JESD-609 Code e4 e3
Leakage Current 0.015 mA
Length 6.93 mm 6.93 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 190 mA
Size Code 2721 2721
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish Gold (Au) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 5.41 mm 5.41 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/11

Compare TAZX157K010CWSZ0923 with alternatives

Compare TAZX157K010CKMC0700 with alternatives