TAZX156K035LBLC0945 vs T429X156K035PBTLVL feature comparison

TAZX156K035LBLC0945 Kyocera AVX Components

Buy Now Datasheet

T429X156K035PBTLVL KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2721 , 2721
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 30 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 190 mΩ 190 mΩ
Height 2.74 mm 2.74 mm
JESD-609 Code e4 e4
Leakage Current 0.006 mA 0.006 mA
Length 6.93 mm 6.93 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 410 mA
Size Code 2721 2721
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish GOLD Gold (Au)
Terminal Shape J BEND J BEND
Width 5.41 mm 5.41 mm
Base Number Matches 1 1

Compare TAZX156K035LBLC0945 with alternatives

Compare T429X156K035PBTLVL with alternatives