TAZX156J035LRSZ0000 vs CWR29MC156JAXZ feature comparison

TAZX156J035LRSZ0000 Kyocera AVX Components

Buy Now Datasheet

CWR29MC156JAXZ Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2721 , 2721
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 36 Weeks 30 Weeks
Samacsys Manufacturer Kyocera AVX
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 190 mΩ 190 mΩ
Height 2.74 mm 2.74 mm
JESD-609 Code e0 e0
Leakage Current 0.006 mA 0.006 mA
Length 6.93 mm 6.93 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 410 mA 410 mA
Size Code 2721 2721
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused TIN LEAD
Terminal Shape J BEND J BEND
Width 5.41 mm 5.41 mm
Base Number Matches 1 2
Reference Standard MIL-PRF-55365/11

Compare TAZX156J035LRSZ0000 with alternatives

Compare CWR29MC156JAXZ with alternatives