TAZR334M010CSLZT724
vs
TAZR334M010CGMT0800
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.33 µF
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
50000 mΩ
50000 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
e0
Leakage Current
0.001 mA
Length
2.05 mm
2.05 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
10 mA
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
J BEND
Width
1.3 mm
1.3 mm
Base Number Matches
1
1
Rohs Code
No
Compare TAZR334M010CSLZT724 with alternatives
Compare TAZR334M010CGMT0800 with alternatives