TAZR334J010CLMB0H00
vs
TAZR334J010CCST0923
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.33 µF
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
50000 mΩ
50000 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e0
e4
Length
2.05 mm
2.05 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365/4
Size Code
0805
0805
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au) - electroplated
Terminal Shape
J BEND
J BEND
Width
1.3 mm
1.3 mm
Base Number Matches
1
1
Compare TAZR334J010CLMB0H00 with alternatives
Compare TAZR334J010CCST0923 with alternatives