TAZR334J004CKSCT900 vs TAZR334J004CLSCT945 feature comparison

TAZR334J004CKSCT900 Kyocera AVX Components

Buy Now Datasheet

TAZR334J004CLSCT945 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.33 µF 0.33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e4
Leakage Current 0.001 mA 0.001 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 10 mA 10 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 1 1

Compare TAZR334J004CKSCT900 with alternatives

Compare TAZR334J004CLSCT945 with alternatives