TAZR105K010CWSBT023
vs
TAZR105K010CEMB0845
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
10000 mΩ
|
10000 mΩ
|
Height |
1.2 mm
|
1.2 mm
|
Leakage Current |
0.001 mA
|
|
Length |
2.05 mm
|
2.05 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
WAFFLE PACK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
20 mA
|
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.06
|
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-PRF-55365/4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - hot dipped
|
|
|
|
Compare TAZR105K010CWSBT023 with alternatives
Compare TAZR105K010CEMB0845 with alternatives