TAZR105K010CGSZ0900
vs
TAZR105K010CRST0000
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
10000 mΩ
|
10000 mΩ
|
Height |
1.2 mm
|
1.2 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
2.05 mm
|
2.05 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
MIL-PRF-55365/4
|
MIL-PRF-55365/4
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - electroplated
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
HTS Code |
|
8532.21.00.50
|
Leakage Current |
|
0.001 mA
|
Manufacturer Series |
|
TAZ
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
50 mA
|
Series |
|
TAZ
|
Tan Delta |
|
0.06
|
|
|
|
Compare TAZR105K010CGSZ0900 with alternatives
Compare TAZR105K010CRST0000 with alternatives