TAZR105J010CGMC0700 vs TAZR105J010CDMB0745 feature comparison

TAZR105J010CGMC0700 Kyocera AVX Components

Buy Now Datasheet

TAZR105J010CDMB0745 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e3
Length 2.05 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/4
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1

Compare TAZR105J010CGMC0700 with alternatives

Compare TAZR105J010CDMB0745 with alternatives