TAZH686M006LBL9045 vs TAZH686M006CXLDT723 feature comparison

TAZH686M006LBL9045 Kyocera AVX Components

Buy Now Datasheet

TAZH686M006CXLDT723 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.79 mm
Leakage Current 0.004 mA 0.004 mA
Length 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 4 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Shape J BEND J BEND
Width 3.81 mm
Base Number Matches 1 1
JESD-609 Code e3
Reference Standard MIL-PRF-55365/4
Ripple Current 160 mA
Terminal Finish Matte Tin (Sn)

Compare TAZH686M006LBL9045 with alternatives

Compare TAZH686M006CXLDT723 with alternatives