TAZH686M006CLSZT000 vs CWR29DDB686MBHZW feature comparison

TAZH686M006CLSZT000 Kyocera AVX Components

Buy Now Datasheet

CWR29DDB686MBHZW Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e4
Leakage Current 0.004 mA 0.004 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/11
Ripple Current 160 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) - fused GOLD
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 2.79 mm
Length 7.24 mm
Width 3.81 mm

Compare TAZH686M006CLSZT000 with alternatives

Compare CWR29DDB686MBHZW with alternatives