TAZH476K020LRLB0924
vs
TAZH476K020CSSC0H45
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2915
, 2915
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
30 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
180 mΩ
900 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e4
e0
Leakage Current
0.01 mA
0.01 mA
Length
7.24 mm
7.24 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Ripple Current
370 mA
160 mA
Size Code
2915
2915
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
GOLD
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
3.81 mm
3.81 mm
Base Number Matches
1
1
Compare TAZH476K020LRLB0924 with alternatives
Compare TAZH476K020CSSC0H45 with alternatives