TAZH476K010CRSZ0800 vs TAZH476K010CSLB9H00 feature comparison

TAZH476K010CRSZ0800 Kyocera AVX Components

Buy Now Datasheet

TAZH476K010CSLB9H00 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 22 Weeks
Samacsys Manufacturer Kyocera AVX
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Leakage Current 0.005 mA 0.005 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 160 mA 370 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/4

Compare TAZH476K010CRSZ0800 with alternatives

Compare TAZH476K010CSLB9H00 with alternatives