TAZH337M006CDST0923 vs TAZH337M006CWLB0824 feature comparison

TAZH337M006CDST0923 Kyocera AVX Components

Buy Now Datasheet

TAZH337M006CWLB0824 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e0
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/11
Size Code 2915 2915
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.02 mA
Ripple Current 160 mA
Tan Delta 0.1

Compare TAZH337M006CDST0923 with alternatives

Compare TAZH337M006CWLB0824 with alternatives