TAZH336J015CRSZ0800 vs TAZH336J015CLLC0945 feature comparison

TAZH336J015CRSZ0800 Kyocera AVX Components

Buy Now Datasheet

TAZH336J015CLLC0945 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 22 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Leakage Current 0.005 mA 0.005 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 160 mA 160 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish TIN LEAD Gold (Au)
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/4

Compare TAZH336J015CRSZ0800 with alternatives

Compare TAZH336J015CLLC0945 with alternatives