TAZH226K025LGST0H23 vs T419H226K025AK4250 feature comparison

TAZH226K025LGST0H23 Kyocera AVX Components

Buy Now Datasheet

T419H226K025AK4250 KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
AVX CORP KEMET ELECTRONICS CORP
, 2915 , 2915
not_compliant not_compliant
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
180 mΩ 900 mΩ
2.79 mm 2.79 mm
e0 e0
7.24 mm 7.24 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, Embossed Plastic, 7 Inch
POLARIZED POLARIZED
10% 10%
25 V 25 V
MIL-PRF-55365/11
2915 2915
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn90Pb10)
J BEND J BEND
3.81 mm 3.81 mm
1 1
No
8532.21.00.50
KEMET
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.006 mA
RECTANGULAR PACKAGE
408 mA
0.06

Compare TAZH226K025LGST0H23 with alternatives

Compare T419H226K025AK4250 with alternatives