TAZH156K025LAMZ0H00 vs CWR09KC156KDCBULK feature comparison

TAZH156K025LAMZ0H00 Kyocera AVX Components

Buy Now Datasheet

CWR09KC156KDCBULK Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 1000 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Size Code 2915 2915
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.004 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 150 mA
Tan Delta 0.06

Compare TAZH156K025LAMZ0H00 with alternatives

Compare CWR09KC156KDCBULK with alternatives