TAZH106J035LBSZ0900
vs
CWR19MB106JCHB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2915
, 2915
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
22 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
500 mΩ
900 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e4
e4
Leakage Current
0.004 mA
0.004 mA
Length
7.24 mm
7.24 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
220 mA
408 mA
Size Code
2915
2915
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
GOLD
GOLD
Terminal Shape
J BEND
J BEND
Width
3.81 mm
3.81 mm
Base Number Matches
1
2
Reference Standard
MIL-PRF-55365/11
Compare TAZH106J035LBSZ0900 with alternatives
Compare CWR19MB106JCHB with alternatives