TAZG686K015CKLD0824 vs T419G686K015AC42507640 feature comparison

TAZG686K015CKLD0824 Kyocera AVX Components

Buy Now Datasheet

T419G686K015AC42507640 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2711 , 2711
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.01 mA
Ripple Current 337 mA
Tan Delta 0.08

Compare TAZG686K015CKLD0824 with alternatives

Compare T419G686K015AC42507640 with alternatives