TAZG686K010LBSB0723
vs
CWR29FB686KCGA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2611
, 2711
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
22 Weeks
30 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
275 mΩ
275 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e3
e4
Leakage Current
0.006 mA
0.006 mA
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
270 mA
270 mA
Size Code
2711
2711
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Matte Tin (Sn)
GOLD
Terminal Shape
J BEND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
1
5
Pbfree Code
Yes
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2021-01-19
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
DLA
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-55365/11
Compare TAZG686K010LBSB0723 with alternatives
Compare CWR29FB686KCGA with alternatives