TAZG685M035LRSZT945 vs TAZG685M035LFSD0H00 feature comparison

TAZG685M035LRSZT945 Kyocera AVX Components

Buy Now Datasheet

TAZG685M035LFSD0H00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2611 , 2711
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 375 mΩ 375 mΩ
Height 2.79 mm 2.79 mm
Leakage Current 0.003 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 230 mA
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
JESD-609 Code e0
Reference Standard MIL-PRF-55365/11
Terminal Finish Tin/Lead (Sn/Pb)

Compare TAZG685M035LRSZT945 with alternatives

Compare TAZG685M035LFSD0H00 with alternatives