TAZG685J035LGST0724 Kyocera AVX ComponentsBuy Now Datasheet |
TAZG685J035LRMT0723 Kyocera AVX ComponentsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Package Description | , 2711 | , 2711 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 6.8 µF | 6.8 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 375 mΩ | 375 mΩ |
Height | 2.79 mm | 2.79 mm |
JESD-609 Code | e3 | e3 |
Length | 6.73 mm | 6.73 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, 7 Inch | TR, 7 Inch |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 35 V | 35 V |
Reference Standard | MIL-PRF-55365/11 | MIL-PRF-55365/11 |
Size Code | 2711 | 2711 |
Surface Mount | YES | YES |
Terminal Finish | Matte Tin (Sn) | Matte Tin (Sn) |
Terminal Shape | J BEND | J BEND |
Width | 2.79 mm | 2.79 mm |
Base Number Matches | 1 | 1 |