TAZG476J015LRLC5H00 vs T429G476J015ABTLVL7610 feature comparison

TAZG476J015LRLC5H00 Kyocera AVX Components

Buy Now Datasheet

T429G476J015ABTLVL7610 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2611 , 2711
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 275 mΩ 275 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e4
Leakage Current 0.001763 mA 0.01 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 270 mA
Size Code 2611 2611
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare TAZG476J015LRLC5H00 with alternatives

Compare T429G476J015ABTLVL7610 with alternatives