TAZG336K010LLMT0745 vs CWR06FK336KBC/FA feature comparison

TAZG336K010LLMT0745 Kyocera AVX Components

Buy Now Datasheet

CWR06FK336KBC/FA Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2711 , 2711
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 275 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e3 e0
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape J BEND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Leakage Current 0.003 mA
Tan Delta 0.1

Compare TAZG336K010LLMT0745 with alternatives

Compare CWR06FK336KBC/FA with alternatives