TAZG226M020LASC0945 vs CWR16JB226MCGZ feature comparison

TAZG226M020LASC0945 Kyocera AVX Components

Buy Now Datasheet

CWR16JB226MCGZ Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2711 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 625 mΩ 2500 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e4
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/13
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Gold (Au) GOLD OVER NICKEL
Terminal Shape J BEND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 2
Leakage Current 0.004 mA
Tan Delta 0.08

Compare TAZG226M020LASC0945 with alternatives

Compare CWR16JB226MCGZ with alternatives