TAZG226J025LRSBT700 vs TAZG226J025CEMT0000 feature comparison

TAZG226J025LRSBT700 Kyocera AVX Components

Buy Now Datasheet

TAZG226J025CEMT0000 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Obsolete
AVX CORP AVX CORP
, 2611 , 2711
compliant not_compliant
EAR99 EAR99
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
350 mΩ 1400 mΩ
2.79 mm 2.79 mm
e3 e0
0.006 mA
6.73 mm 6.73 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 INCH Bulk
POLARIZED POLARIZED
5% 5%
25 V 25 V
240 mA
2711 2711
YES YES
0.06
Matte Tin (Sn) Tin/Lead (Sn/Pb) - fused
J BEND J BEND
2.79 mm 2.79 mm
1 1
MIL-PRF-55365/11

Compare TAZG226J025LRSBT700 with alternatives

Compare TAZG226J025CEMT0000 with alternatives