TAZG226J025LFSD0823 vs TAZG226J025CGMZ0723 feature comparison

TAZG226J025LFSD0823 Kyocera AVX Components

Buy Now Datasheet

TAZG226J025CGMZ0723 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 2711 , 2711
not_compliant compliant
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
350 mΩ 1400 mΩ
2.79 mm 2.79 mm
e0 e3
6.73 mm 6.73 mm
SURFACE MOUNT SURFACE MOUNT
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 Inch
POLARIZED POLARIZED
5% 5%
25 V 25 V
MIL-PRF-55365/11 MIL-PRF-55365/11
2711 2711
YES YES
Tin/Lead (Sn/Pb) - hot dipped Matte Tin (Sn)
J BEND J BEND
2.79 mm 2.79 mm
1 1

Compare TAZG226J025LFSD0823 with alternatives

Compare TAZG226J025CGMZ0723 with alternatives