TAZG157K004CDMC0745 vs CWR19CB157KBGCTR feature comparison

TAZG157K004CDMC0745 Kyocera AVX Components

Buy Now Datasheet

CWR19CB157KBGCTR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 1000 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e3 e4
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.006 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 140 mA
Tan Delta 0.1

Compare TAZG157K004CDMC0745 with alternatives

Compare CWR19CB157KBGCTR with alternatives