TAZG157K004CBLB9045 vs T429G157K004SHTLVL7610 feature comparison

TAZG157K004CBLB9045 Kyocera AVX Components

Buy Now Datasheet

T429G157K004SHTLVL7610 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2611 , 2711
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 250 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Leakage Current 0.006 mA 0.006 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 140 mA
Size Code 2611 2611
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare TAZG157K004CBLB9045 with alternatives

Compare T429G157K004SHTLVL7610 with alternatives