TAZG157J006LKLD9H00 vs TAZG157J006CCLB9845 feature comparison

TAZG157J006LKLD9H00 Kyocera AVX Components

Buy Now Datasheet

TAZG157J006CCLB9845 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 275 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare TAZG157J006LKLD9H00 with alternatives

Compare TAZG157J006CCLB9845 with alternatives