TAZG157J004LFLB9945
vs
T429G157J004CH4252
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2711
, 2611
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
250 mΩ
250 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e4
e0
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/11
Size Code
2711
2711
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
TIN LEAD
Terminal Shape
J BEND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.006 mA
Package Shape
RECTANGULAR PACKAGE
Ripple Current
282.8 mA
Tan Delta
0.1
Compare TAZG157J004LFLB9945 with alternatives
Compare T429G157J004CH4252 with alternatives