TAZG107K006LSSC9023 vs TAZG107K006LBB9023 feature comparison

TAZG107K006LSSC9023 Kyocera AVX Components

Buy Now Datasheet

TAZG107K006LBB9023 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2611 , 2611
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.006 mA 0.006 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Size Code 2611 2611
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Height 2.79 mm
Length 6.73 mm
Width 2.79 mm

Compare TAZG107K006LSSC9023 with alternatives

Compare TAZG107K006LBB9023 with alternatives