TAZG106M025CRSZ0800
vs
T497G106M025AT6310WAFL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2611
, 2611
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
22 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
1400 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e3
Leakage Current
0.003 mA
0.0025 mA
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
120 mA
119.6 mA
Size Code
2711
2711
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Compare TAZG106M025CRSZ0800 with alternatives
Compare T497G106M025AT6310WAFL with alternatives