TAZG106K025CESC0900 vs TAZG106K025LCMZ0923 feature comparison

TAZG106K025CESC0900 Kyocera AVX Components

Buy Now Datasheet

TAZG106K025LCMZ0923 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Active
AVX CORP AVX CORP
, 2711 , 2711
compliant compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1400 mΩ 350 mΩ
2.79 mm 2.79 mm
e4 e4
6.73 mm 6.73 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk Waffle Pack
POLARIZED POLARIZED
10% 10%
25 V 25 V
MIL-PRF-55365/4 MIL-PRF-55365/11
2711 2711
YES YES
Gold (Au) Gold (Au)
J BEND J BEND
2.79 mm 2.79 mm
1 1

Compare TAZG106K025CESC0900 with alternatives

Compare TAZG106K025LCMZ0923 with alternatives