TAZG106K025CAMC0945
vs
TAZG106K025CAMB0924
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2711
, 2711
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
1400 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e4
e4
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-55365/4
MIL-PRF-55365/4
Size Code
2711
2711
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
1
1
Compare TAZG106K025CAMC0945 with alternatives
Compare TAZG106K025CAMB0924 with alternatives