TAZG106J025CGSD0724 vs CWR29KH106JAGBTR13 feature comparison

TAZG106J025CGSD0724 Kyocera AVX Components

Buy Now Datasheet

CWR29KH106JAGBTR13 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1400 mΩ 350 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e3 e0
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.003 mA
Ripple Current 240 mA
Tan Delta 0.06

Compare TAZG106J025CGSD0724 with alternatives

Compare CWR29KH106JAGBTR13 with alternatives