TAZF686K006LFMB0000 vs CWR16DB686KBFC/PR feature comparison

TAZF686K006LFMB0000 Kyocera AVX Components

Buy Now Datasheet

CWR16DB686KBFC/PR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2214 CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 1500 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e0 e4
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/13
Size Code 2214 2214
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused GOLD OVER NICKEL
Terminal Shape J BEND WRAPAROUND
Width 3.43 mm 3.43 mm
Base Number Matches 1 2
Leakage Current 0.004 mA
Tan Delta 0.1

Compare TAZF686K006LFMB0000 with alternatives

Compare CWR16DB686KBFC/PR with alternatives