TAZF476M010CWLD9945
vs
T419F476M010DCTLVL7610
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 2214
, 2214
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR IS MEASURED AT 100 KHZ
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
1500 mΩ
Height
1.78 mm
1.78 mm
JESD-609 Code
e4
e0
Leakage Current
0.004 mA
0.004 mA
Length
5.59 mm
5.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
100 mA
Size Code
2214
2214
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Gold (Au) - electroplated
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
J BEND
Width
3.43 mm
3.43 mm
Base Number Matches
1
1
Compare TAZF476M010CWLD9945 with alternatives
Compare T419F476M010DCTLVL7610 with alternatives