TAZF336K004LEST0924 vs TAZF336K004LWLB5900 feature comparison

TAZF336K004LEST0924 Kyocera AVX Components

Buy Now Datasheet

TAZF336K004LWLB5900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 600 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/11
Size Code 2214 2214
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated
Terminal Shape J BEND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.00033 mA
Ripple Current 163 mA
Tan Delta 0.08

Compare TAZF336K004LEST0924 with alternatives

Compare TAZF336K004LWLB5900 with alternatives